The SMCJ75AHE3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It has a clamping voltage of 121V and can withstand a maximum operating temperature of 150°C. The device can handle a maximum surge current of 12.4A and has a peak pulse power rating of 1.5kW. The SMCJ75AHE3/9CT is designed for use in applications where high voltage protection is required, with an operating supply voltage of 75V.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ75AHE3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Operating Supply Voltage | 75V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.