
The SMCJ75CA-E3/9CT is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 121V and a maximum operating temperature of 150°C. It has a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is available in a DO-214AB package, packaged in tape and reel with 850 units per reel.
Vishay SMCJ75CA-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ75CA-E3/9CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
