The SMCJ78A/7T transient voltage suppressor from Vishay operates over a temperature range of -55°C to 150°C. It features a clamping voltage of 126V and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 850 per reel. The SMCJ78A/7T is a unidirectional device with a maximum surge current of 200A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |