The SMCJ78AHE3/59T from Vishay is a DO-214AB packaged transient voltage suppressor with a clamping voltage of 126V and maximum surge current of 11.9A. Operating temperature range is -55°C to 150°C. This device is suitable for use in applications requiring protection against high voltage transients. The package quantity is 3500 units per reel, packaged in tape and reel format. The device can handle a peak pulse power of 1.5kW.
Sign in to ask questions about the Vishay SMCJ78AHE3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ78AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Operating Supply Voltage | 78V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ78AHE3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
