The SMCJ78AHE3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It can handle peak pulse power of up to 1.5kW and has a clamping voltage of 126V. The device operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. It is available in tape and reel packaging with a quantity of 850 pieces per reel.
Sign in to ask questions about the Vishay SMCJ78AHE3/9CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ78AHE3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ78AHE3/9CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.