
The SMCJ78CA/59T is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 126V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is suitable for use in applications where high surge currents are present. The diode has a peak pulse power rating of 1.5kW and can operate at supply voltages up to 78V. The device is packaged in tape and reel quantities of 3500.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
