
The SMCJ78CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, designed to handle high voltage spikes. It features a clamping voltage of 126V and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is suitable for surface mount applications. The operating temperature range is -55°C to 150°C, making it suitable for use in a variety of environments. The SMCJ78CAHE3/59T is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |