The SMCJ8.0A-E3/1T is a unidirectional surge protection diode with a clamping voltage of 13.6V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 110.3A and has a peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ8.0A-E3/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 110.3A |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ8.0A-E3/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.