The SMCJ8.0CA/57T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 13.6V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is available in quantities of 850 per reel. The device is capable of withstanding a peak pulse power of 1.5kW and has a maximum surge current of 200A. The SMCJ8.0CA/57T operates within a temperature range of -55°C to 150°C and is not RoHS compliant.
Vishay SMCJ8.0CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ8.0CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
