The SMCJ8.0CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can withstand a maximum clamping voltage of 13.6V and a peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 110.3A. It is available in bulk packaging with 1000 units per package.
Vishay SMCJ8.0CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 110.3A |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ8.0CA-E3/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.