
The SMCJ8.5A/57T is a unidirectional transient voltage suppressor from Vishay, with a clamping voltage of 14.4V and a maximum operating temperature range of -55°C to 150°C. It has a peak pulse power rating of 1.5kW and is available in a DO-214AB package. The device is not RoHS compliant and is intended for surface mount applications.
Sign in to ask questions about the Vishay SMCJ8.5A/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ8.5A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 104.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ8.5A/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.