The SMCJ85A-E3/51T is a surface mount transient voltage suppressor diode from Vishay with a clamping voltage of 137V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The diode is unidirectional and has a reverse breakdown voltage of 94.4V. It is available in a DO-214AB package and is packaged in bulk quantities of 1000 pieces.
Vishay SMCJ85A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS | Compliant |
No datasheet is available for this part.