The SMCJ85CA-E3/1T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 137V and a maximum operating temperature of 150°C. It has a maximum surge current of 10.9A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging. The SMCJ85CA-E3/1T operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.9A |
| Operating Supply Voltage | 85V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |