
The SMCJ90A-E3/51T is a surface mount transient voltage suppressor from Vishay, with a clamping voltage of 146V and a maximum operating temperature of 150°C. It features a leakage current of 1uA and a maximum surge current of 200A. The device is rated for 90V operating supply voltage and has a peak pulse power of 1.5kW. It is available in a DO-214AB package, packaged in bulk quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 146V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS | Compliant |
