The SMCJ90CA-E3/59T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 146V and a leakage current of 1uA. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 200A. This component is designed for surface mount applications and is available in a DO-214AB package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 146V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |