The SMCJ90CAHE3/59T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 146V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is suitable for surface mount applications. The device can withstand a maximum surge current of 10.3A and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in quantities of 3500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 146V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |