This 11-contact rectangular connector is designed for rack and panel applications, with a terminal pitch of 3.18mm and a maximum current rating of 7.5A. It features a straight body orientation and is terminated through soldering. The connector is suitable for through hole mounting.
Vishay SMDP20-11SK technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.