This 11-contact rectangular connector features a PIN contact gender and a 3.18mm terminal pitch. It is designed for rack and panel applications and has a maximum current rating of 7.5A. The connector is mounted through a hole and features a straight body orientation. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |