The SMDS20-05SL is a rack and panel connector with 5 SKT contacts, a terminal pitch of 3.18mm, and a maximum current rating of 7.5A. It features a straight body orientation and is designed for through hole mounting via solder termination. This connector is suitable for general use in rectangular connectors.
Vishay SMDS20-05SL technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-05SL to view detailed technical specifications.
No datasheet is available for this part.