The SMDS20-07RSK is a 7-contact rectangular connector designed for rack and panel mounting. It features a straight body orientation and a termination method of solder. The connector has a terminal pitch of 3.18mm and is rated for a maximum current of 7.5A. It is suitable for through-hole mounting and is available from Vishay.
Vishay SMDS20-07RSK technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-07RSK to view detailed technical specifications.
No datasheet is available for this part.