The SMDS20-14027 is a 14-contact rectangular connector with a 3.18mm pitch and a maximum current rating of 7.5A. It features a straight body orientation and a solder termination method. This connector is designed for through-hole mounting and is suitable for use in rack and panel applications. The connector has three rows of contacts and is manufactured by Vishay.
Vishay SMDS20-14027 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-14027 to view detailed technical specifications.
No datasheet is available for this part.