The SMDS20-20RSK035UA is a 20-position rectangular connector with a SKT contact gender, a 3.18mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and features a solder termination method. This connector has a maximum current rating of 7.5A and is suitable for rack and panel applications.
Vishay SMDS20-20RSK035UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-20RSK035UA to view detailed technical specifications.
No datasheet is available for this part.