The SMDS20-20SL3 is a 20-position rectangular connector with a SKT contact gender and a terminal pitch of 3.18mm. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 7.5A and is suitable for rack and panel applications.
Vishay SMDS20-20SL3 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-20SL3 to view detailed technical specifications.
No datasheet is available for this part.