The SMDS20-26RSK is a rack and panel connector with 26 SKT contacts, suitable for through-hole mounting. It features a straight body orientation and a terminal pitch of 3.18mm. The connector is rated for a maximum current of 7.5A and is terminated using solder. It is designed for use in general applications.
Vishay SMDS20-26RSK technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-26RSK to view detailed technical specifications.
No datasheet is available for this part.