The SMDS20-34RSK035UA is a 34-contact rack and panel connector with a SKT contact gender, suitable for through hole mounting. It has a terminal pitch of 3.18mm and a body orientation of straight. The connector is rated for a maximum current of 7.5A and is designed for use in general applications.
Vishay SMDS20-34RSK035UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-34RSK035UA to view detailed technical specifications.
No datasheet is available for this part.