The SMDS20-42SK3030UA is a 42-contact rectangular connector designed for rack and panel applications. It features a SKT contact gender and a straight body orientation. The connector is terminated through soldering and has a terminal pitch of 3.18mm. It is rated for a maximum current of 7.5A and is suitable for through-hole mounting.
Vishay SMDS20-42SK3030UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-42SK3030UA to view detailed technical specifications.
No datasheet is available for this part.