The SMDS20-75SK030 is a 75-contact rack and panel connector from Vishay, designed for use in applications requiring high current ratings. With a maximum current rating of 7.5A, this connector is suitable for demanding electrical connections. The SKT contact gender and 3.18mm terminal pitch facilitate efficient and reliable connections. The connector's straight body orientation and through-hole mounting make it easy to integrate into a variety of systems. Operating in a standard through-hole package, this connector is suitable for use in a range of environments.
Vishay SMDS20-75SK030 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 75 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-75SK030 to view detailed technical specifications.
No datasheet is available for this part.