The SMDS20-75SK3 is a 75-contact rectangular connector designed for rack and panel applications. It features a straight body orientation and solder termination method. The connector has a terminal pitch of 3.18mm and is rated for a maximum current of 7.5A. It is designed for through-hole mounting and is manufactured by Vishay.
Vishay SMDS20-75SK3 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 75 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDS20-75SK3 to view detailed technical specifications.
No datasheet is available for this part.