The SMDS20G-11SK is a rectangular connector with 11 SKT contacts, a 3.18mm pitch, and a maximum current rating of 7.5A. It is designed for rack and panel applications and features a straight body orientation. The connector is mounted through a hole and terminated with solder. It is suitable for use in general applications.
Vishay SMDS20G-11SK technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.