The SMDS20G-34SL3UA is a 34-contact rectangular connector designed for rack and panel mounting. It features a SKT contact gender and a straight body orientation. The connector is terminated by solder and has a terminal pitch of 3.18mm. It is rated for a maximum current of 7.5A and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |