This 42-contact SKT rectangular connector is designed for rack and panel applications. It features a straight body orientation and a termination method of solder. The connector is mounted through a hole and has a maximum current rating of 7.5A. The terminal pitch is 3.18mm and it has 4 rows of contacts.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |