
The SML4743A-E3/61/BKN is a Zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a power dissipation of 1W and is packaged in the DO-214AC surface mount package. The diode has an impedance of 10R and a zener voltage of 13V.
Checking distributor stock and pricing after the page loads.
Vishay SML4743A-E3/61/BKN technical specifications.
| Package/Case | DO-214AC |
| Height | 0.09inch |
| Impedance | 10R |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Power Dissipation | 1W |
| Width | 0.11inch |
| Zener Voltage | 13V |
| RoHS | Compliant |
No datasheet is available for this part.