The SML4746A/5A SMA package Zener diode features an impedance of 20 ohms and a maximum reverse leakage current of 5 microamperes. It operates over a temperature range of -65°C to 150°C and has a power dissipation of 1 watt. The device is packaged in a tape and reel format with 7500 units per package.
Vishay SML4746A/5A technical specifications.
| Package/Case | SMA |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.