The SML4746A-E3/63 is a single-element zener diode from Vishay, packaged in an SMA surface mount package. It operates over a temperature range of -65°C to 150°C and has a power dissipation of 1W. The device features a zener voltage of 18V with a tolerance of 5%.
Vishay SML4746A-E3/63 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.