
The SMM0204 series resistor from Vishay features a 200V voltage rating and 1% tolerance. It is available in a MELF package with a diameter of 1.4mm and a length of 3.6mm. Operating temperatures range from -55°C to 155°C. This resistor is lead-free and RoHS compliant, packaged on tape and reel.
Vishay SMM02040C1600FB000 technical specifications.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1600FB000 to view detailed technical specifications.
No datasheet is available for this part.