Cylindrical Mini-MELF Resistor 1% 100R
Checking distributor stock and pricing after the page loads.
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |