Res Thin Film 0207(2309) 2 Ohm 1% 1W 50ppm/C Conformal Melf SMD Blister T/R
Vishay SMM02070C2008FB300 technical specifications.
| Package/Case | 2309 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2R |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.