Sign in to ask questions about the Vishay SMP28-E3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMP28-E3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 50V |
| Max Breakdown Voltage | 31.3V |
| Min Breakdown Voltage | 38V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMP28-E3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.