The SMP30-E3/84A is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 53.5V and a maximum operating temperature of 150°C. It has a maximum surge current of 40A and a peak pulse power of 400W. The device is available in a DO-220AA package and is RoHS compliant. It operates within a temperature range of -55°C to 150°C and is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Vishay SMP30-E3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 53.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.