The SMR3D020R00TCR2BST resistor is a metal foil type with a resistance of 20 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in a molded case and is available on tape and reel. It measures 4.32mm in depth and 7.29mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Depth | 4.32mm |
| Length | 7.29mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Resistor Type | Metal Foil |
| Termination | J-Lead |
| Tolerance | 0.1% |
| RoHS | Compliant |