The SMZJ3799A-E3/5B Zener diode from Vishay features a Zener voltage of 27V with a tolerance of 10%. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay SMZJ3799A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Impedance | 23R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Current | 46mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMZJ3799A-E3/5B to view detailed technical specifications.
No datasheet is available for this part.
