
Res Thick Film NET 4.7K Ohm 2% 1.52W 100ppm/C BUS Molded 20-Pin DIP Gull Wing SMD
Vishay SOMC-2001-472G technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Resistance | 4.7kR |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.