The SOMC1601103GTR-S399 is a bussed 2-resistor network from Vishay, featuring a resistance of 10kR with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 150°C and is suitable for surface mount applications. The network is packaged in tape and reel format, with a lead pitch of 1.27mm and a termination type of SMD/SMT.
Vishay SOMC1601103GTR-S399 technical specifications.
| Circuit Type | Bussed |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 10kR |
| Series | SOMC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.