
Resistor Networks & Arrays 16pin 2.2Kohms 2% Isolated
Vishay SOMC1603-2K technical specifications.
| Circuit Type | Isolated |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Power Per Element | 160mW |
| Resistance | 2kR |
| Series | SOMC |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
