
This 8-resistor network is packaged in a DIP case with a terminal pitch of 1.27mm and termination type gull wing. It is designed for lead-free applications and operates over a temperature range of -55°C to 150°C. The resistors are made using thick film technology and are packaged in rail or tube packaging.
Vishay SOMC16030000ZEA technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC16030000ZEA to view detailed technical specifications.
No datasheet is available for this part.
