The SOMC1603103GTR-S399 is an 8-resistor network from Vishay with a resistance of 10kR and a tolerance of 2%. It is designed for surface mount technology (SMD/SMT) and is available in a tape and reel packaging format. The resistors have a power per element of 160mW and are suitable for operation over a temperature range of -55°C to 150°C.
Vishay SOMC1603103GTR-S399 technical specifications.
| Circuit Type | Isolated |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 10kR |
| Series | SOMC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.