The SQ2318AES is a TrenchFET power N-channel 40V MOSFET specifically designed for automotive applications. It is AEC-Q101 qualified and features a maximum junction temperature of 175°C, providing high reliability in harsh environments. The device is housed in a compact SOT-23 surface-mount package.
Checking distributor stock and pricing after the page loads.
Vishay SQ2318AES-T1_GE3 technical specifications.
| Drain-Source Voltage (Vds) | 40V |
| Continuous Drain Current (Id) | 8A |
| Drain-Source On-State Resistance (Rds On) @ 10V | 0.030Ohms |
| Drain-Source On-State Resistance (Rds On) @ 4.5V | 0.036Ohms |
| Gate Charge (Qg) | 13nC |
| Power Dissipation (Pd) | 3W |
| Operating Temperature | -55 to 175°C |
| Aec Qualification | AEC-Q101 Qualified |
| RoHS | Compliant |
| Halogen-free | Yes |
No datasheet is available for this part.