
This automotive-grade N-channel power MOSFET is rated for 60 V drain-source voltage and 100 A continuous drain current at case temperature. It is supplied in a 3-pin TO-252 surface-mount package and has a 107 W power dissipation rating. The device operates from -55 °C to 175 °C and is qualified to AEC-Q101.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQD50034E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQD50034E technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage (Vds) | 60V |
| Continuous Drain Current (Id) | 100A |
| Power Dissipation (Pd) | 107W |
| Package Type | TO-252 |
| Mount Type | Surface Mount |
| Pin Count | 3 |
| Drain-Source On-Resistance (Rds) | 0.0039Ω |
| Forward Voltage (Vf) | 1.5V |
| Typical Gate Charge (Qg @ Vgs) | 90nC |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Standards/approvals | AEC-Q101 |
Download the complete datasheet for Vishay SQD50034E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
