This device is a single N-channel power MOSFET rated for 60 V drain-source voltage in a PowerPAK SO-8L package. It is specified for 75 A drain current and maximum on-resistance of 0.013 ohm at 4.5 V gate drive or 0.012 ohm at 10 V gate drive. The MOSFET is AEC-Q101 qualified and supports operation up to 175 °C junction temperature. Vishay identifies it as a TrenchFET Gen IV automotive MOSFET with 100% Rg and UIS testing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQJ164ELP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQJ164ELP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 75A |
| On-Resistance Max @ VGS=4.5 V | 0.013ohm |
| On-Resistance Max @ VGS=10 V | 0.012ohm |
| Operating Junction Temperature Max | 175°C |
| Gate-Source Threshold Voltage | 1.5 to 2.5V |
| Gate Leakage Max | 100nA |
| Junction-to-Case Thermal Resistance | 0.8°C/W |
| Body Diode Forward Voltage Max | 1.1V |
| AEC Qualification | AEC-Q101 |
| Package | PowerPAK SO-8L |
Download the complete datasheet for Vishay SQJ164ELP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.