
VISHAY SQJ980AEP-T1-GE3 Dual MOSFET, Dual N Channel, 17 A, 75 V, 0.041 ohm, 10 V, 2 V
Vishay SQJ980AEP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 75V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 34W |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.041R |
| Threshold Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.